337-052-541-808

Heilind Number:EDA337-052-541-808
Manufacturer:EDAC
Manufacturer Number:337-052-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage capacity, suitable for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 52 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable transmission. The .156-inch pitch and .2-inch row spacing allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your setup with this essential component from our Board To Board PCB Connectors collection.