337-052-541-858

Heilind Number:EDA337-052-541-858
Manufacturer:EDAC
Manufacturer Number:337-052-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector features two rows of 52 positions each, ensuring optimal connectivity in your electronic setups. With a reliable amperage rating of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers durability and safety in operation. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Explore the possibilities with this essential component in the world of connectors.