337-052-541-878

Heilind Number:EDA337-052-541-878
Manufacturer:EDAC
Manufacturer Number:337-052-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-878

Detailed Description

Enhance your circuit board connectivity with this reliable Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a current rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows of 52 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure and precise fitting on PCBs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Ideal for use in electronic devices, this Card Edge Connector is a crucial component for seamless board-to-board connections. Explore our full range of PCB connectors for all your connectivity needs.