337-052-542-201

Heilind Number:EDA337-052-542-201
Manufacturer:EDAC
Manufacturer Number:337-052-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant Green color, this component boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and Copper Alloy contact material, it offers reliable performance with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing, along with 52 positions, facilitate seamless board-to-board connections. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic assemblies with this essential connector, a must-have in any connectivity project.