337-052-542-202

Heilind Number:EDA337-052-542-202
Manufacturer:EDAC
Manufacturer Number:337-052-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-542-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a striking shade of green. Designed for optimal efficiency, this connector boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 in and a row spacing of .2 in. Perfect for a wide range of applications, this connector supports 52 positions and ensures secure mounting with a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in the most challenging environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.