337-052-542-208

Heilind Number:EDA337-052-542-208
Manufacturer:EDAC
Manufacturer Number:337-052-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also boasts robust functionality with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures reliable performance in any application. With two rows and 52 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Designed for straight mount orientation, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and longevity. Perfect for various PCB applications, it is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.