337-052-542-212

Heilind Number:EDA337-052-542-212
Manufacturer:EDAC
Manufacturer Number:337-052-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 52 positions, allowing for reliable and efficient data transfer. Crafted with sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting durability even in demanding environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation streamlines installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in a wide range of applications. Upgrade your connectivity solutions today with this essential component.