337-052-542-268

Heilind Number:EDA337-052-542-268
Manufacturer:EDAC
Manufacturer Number:337-052-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 52 copper alloy contacts ensure reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability in any application, while the green color adds a touch of distinction. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Operating efficiently in a wide temperature range (-40 to 105 °C), it's ideal for various industrial environments. Upgrade your setup with this essential component for optimal performance.