337-052-542-803

Heilind Number:EDA337-052-542-803
Manufacturer:EDAC
Manufacturer Number:337-052-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-542-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is designed to handle amperages of up to 3A, making it perfect for power and signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With two rows and 52 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector to provide seamless board-to-board connections for your electronic applications.