337-052-542-804

Heilind Number:EDA337-052-542-804
Manufacturer:EDAC
Manufacturer Number:337-052-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it's not only visually appealing but also boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 52 positions, this connector ensures seamless and efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.