337-052-542-807

Heilind Number:EDA337-052-542-807
Manufacturer:EDAC
Manufacturer Number:337-052-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-542-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers durable functionality with its UL 94V-0 Thermoplastic Polyester housing. Designed for optimal power transmission, this connector boasts a 3A amperage capacity and is crafted from robust Copper Alloy for reliable contact. With a double-row layout and 52 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects.