337-052-542-812

Heilind Number:EDA337-052-542-812
Manufacturer:EDAC
Manufacturer Number:337-052-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-542-812

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a vibrant green color that stands out in your setup. With a dual-row configuration and 52 positions, it offers ample room for secure connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durable and safe operation. Each contact is made of robust Copper Alloy, providing excellent conductivity. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. Engineered for versatility, it supports a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in this connector for efficient and stable board-to-board connections in your electronic projects.