337-052-542-858

Heilind Number:EDA337-052-542-858
Manufacturer:EDAC
Manufacturer Number:337-052-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-542-858

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Featuring a vibrant green hue, it not only adds a splash of color but also ensures easy identification. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector guarantees reliable performance even in demanding environments. With a pitch of .156 inches and a total of 52 positions, it offers ample space for seamless board-to-board connections. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB assembly with this essential component, ideal for various applications in the electronics industry.