337-052-542-868

Heilind Number:EDA337-052-542-868
Manufacturer:EDAC
Manufacturer Number:337-052-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-542-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Built for high-performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable and efficient board-to-board connection. The 52 positions ensure ample room for your components, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB assembly with this essential component.