337-052-544-201

Heilind Number:EDA337-052-544-201
Manufacturer:EDAC
Manufacturer Number:337-052-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-544-201

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, designed for seamless integration in circuit board assemblies. Sporting a sleek green hue, this connector not only adds a pop of color but also ensures easy identification within your system. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3A of current, connectivity is never compromised. The .156-inch pitch and .2-inch row spacing, along with 52 positions, provide ample room for secure and efficient data transfer. Whether for power or signal transmission, this connector offers stability and performance. Its straight mount orientation allows for simple installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in varied conditions. Perfect for your PCB connectivity needs, this Card Edge Connector is a vital component in any electronic setup.