337-052-544-203

Heilind Number:EDA337-052-544-203
Manufacturer:EDAC
Manufacturer Number:337-052-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-544-203

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a 3A amperage rating, it offers robust power delivery for your applications. The two-row design, with a total of 52 positions, allows for efficient data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee seamless conductivity. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Suitable for straight mounting orientation, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.