337-052-544-212

Heilind Number:EDA337-052-544-212
Manufacturer:EDAC
Manufacturer Number:337-052-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board integration. Designed for efficiency, this connector features a double-row configuration with 52 positions, ensuring ample connectivity for your applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity with this essential component for your electronic projects.