337-052-544-268

Heilind Number:EDA337-052-544-268
Manufacturer:EDAC
Manufacturer Number:337-052-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-544-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color that stands out on your board. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, providing both strength and safety. This connector boasts two rows of contacts, each crafted from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate 52 positions, offering ample connectivity possibilities. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Upgrade your electronic assembly with this essential component.