337-052-555-202

Heilind Number:EDA337-052-555-202
Manufacturer:EDAC
Manufacturer Number:337-052-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-555-202

Detailed Description

Enhance connectivity in your electronic devices with this robust Card Edge Connector. Designed for efficiency and durability, it features a vibrant Green color, ensuring easy identification and assembly. With an amperage rating of 3A, it guarantees reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. Boasting two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless PCB integration. With 52 positions, it accommodates multiple connections with ease. Its straight mount orientation facilitates straightforward installation, while its operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for a variety of applications, this Card Edge Connector is a versatile solution for your connectivity needs.