337-052-555-207

Heilind Number:EDA337-052-555-207
Manufacturer:EDAC
Manufacturer Number:337-052-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of visual appeal while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of copper alloy contacts, each capable of delivering up to 3A of power, this connector offers seamless board-to-board connection. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 52 positions for versatile usage. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.