337-052-555-208

Heilind Number:EDA337-052-555-208
Manufacturer:EDAC
Manufacturer Number:337-052-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-555-208

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for optimal performance, this green connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for superior durability. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic components. With 52 positions available, it provides ample connectivity options for your PCB assembly. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this high-quality connector for reliable board-to-board connections in your electronic projects.