337-052-555-258

Heilind Number:EDA337-052-555-258
Manufacturer:EDAC
Manufacturer Number:337-052-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-555-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed with precision and reliability in mind, this component features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance. With two rows of 52 positions each, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for efficient assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential connector and experience seamless power delivery and data transmission.