337-052-555-802

Heilind Number:EDA337-052-555-802
Manufacturer:EDAC
Manufacturer Number:337-052-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-555-802

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3A, making it perfect for powering multiple devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows and a total of 52 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and it can withstand a wide operating temperature range from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your electronic projects.