337-052-555-807

Heilind Number:EDA337-052-555-807
Manufacturer:EDAC
Manufacturer Number:337-052-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue, perfect for easy identification. Designed for reliability, it boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a total of 52 positions at a .156-inch pitch, it ensures secure and efficient board-to-board connections. The straight mount orientation and compact design with .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees performance and longevity in various environments. Trust in its quality and precision for seamless connectivity in your electronic projects.