337-052-555-812

Heilind Number:EDA337-052-555-812
Manufacturer:EDAC
Manufacturer Number:337-052-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With 52 positions available across two rows, this connector offers ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Choose this connector for a straight mount orientation, ideal for streamlined installation in your PCB setup. Elevate your connection game with this essential component.