337-052-555-868

Heilind Number:EDA337-052-555-868
Manufacturer:EDAC
Manufacturer Number:337-052-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-555-868

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 52 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is rated for a 3A amperage and can operate in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze, making it an essential component for any PCB setup. Explore our range of connectors for more options tailored to your needs.