337-052-555-878

Heilind Number:EDA337-052-555-878
Manufacturer:EDAC
Manufacturer Number:337-052-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-555-878

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for unparalleled reliability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 52 positions, you can achieve seamless interconnectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.