337-052-556-201

Heilind Number:EDA337-052-556-201
Manufacturer:EDAC
Manufacturer Number:337-052-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green hue for easy identification. Designed for optimal performance, it features a 3 A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 52 positions available for versatile use. Suitable for straight mounting, it ensures secure integration even in challenging environments, with an operating temperature range from -40 to 105 °C. Elevate your electronic assemblies with this essential component.