337-052-556-202

Heilind Number:EDA337-052-556-202
Manufacturer:EDAC
Manufacturer Number:337-052-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its dual-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on your board. Boasting 52 positions, it provides ample connection possibilities. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB assembly with this essential component.