337-052-556-207

Heilind Number:EDA337-052-556-207
Manufacturer:EDAC
Manufacturer Number:337-052-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-556-207

Detailed Description

Enhance connectivity in your PCB assemblies with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a contact material made of Copper Alloy, it ensures reliable conductive properties. The connector boasts a dual-row configuration with 52 positions, offering ample connectivity options for your circuitry. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. The straight mount orientation simplifies installation, making it a convenient choice for your projects. Explore the versatility of this connector in bridging connections on your boards efficiently.