337-052-556-258

Heilind Number:EDA337-052-556-258
Manufacturer:EDAC
Manufacturer Number:337-052-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-556-258

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any application. With a current rating of 3 A, it offers efficient power transfer. Its two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing provide secure and stable connections for all 52 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.