337-052-556-268

Heilind Number:EDA337-052-556-268
Manufacturer:EDAC
Manufacturer Number:337-052-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-556-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 52 positions, it offers ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation ensures a secure fit. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications in the electronics industry. Trust in its efficiency and precision for your board-to-board PCB connections.