337-052-556-802

Heilind Number:EDA337-052-556-802
Manufacturer:EDAC
Manufacturer Number:337-052-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also meets stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 52 positions available for seamless integration. Engineered for versatility, it boasts a straight mount orientation and can withstand extreme operating temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential component, a must-have in any electronic assembly toolkit.