337-052-556-803

Heilind Number:EDA337-052-556-803
Manufacturer:EDAC
Manufacturer Number:337-052-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this two-row connector features 52 positions for seamless board-to-board integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees efficient power transmission at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.