337-052-556-804

Heilind Number:EDA337-052-556-804
Manufacturer:EDAC
Manufacturer Number:337-052-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-556-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue, ensuring both reliability and visual appeal. With a dual-row configuration and 52 positions, this connector offers ample room for seamless PCB-to-PCB connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installations. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its quality and performance to meet your connectivity needs effortlessly.