337-052-556-812

Heilind Number:EDA337-052-556-812
Manufacturer:EDAC
Manufacturer Number:337-052-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-556-812

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green color. With a dual-row layout featuring 52 positions, it ensures seamless connectivity for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Trust in our high-quality connector to streamline your board-to-board connections with ease and efficiency.