337-052-556-858

Heilind Number:EDA337-052-556-858
Manufacturer:EDAC
Manufacturer Number:337-052-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliability. Offering a current rating of 3 A, it provides efficient power transmission for your devices. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it allows for easy and secure connections. With 52 positions available, you can accommodate a wide range of components on your board. The straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB design with this essential component.