337-052-558-201

Heilind Number:EDA337-052-558-201
Manufacturer:EDAC
Manufacturer Number:337-052-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency and durability, this connector features a vibrant Green color and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable performance, even in demanding environments. The connector boasts two rows and a total of 52 positions, offering ample connectivity options for your circuit boards. Its .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential connector, a standout in our lineup of high-quality electronic components.