337-052-558-202

Heilind Number:EDA337-052-558-202
Manufacturer:EDAC
Manufacturer Number:337-052-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 52 positions, it offers ample space for seamless PCB connections. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Perfect for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105 degrees Celsius. Trust in this connector for reliable and seamless board-to-board connections in your electronic projects.