337-052-558-203

Heilind Number:EDA337-052-558-203
Manufacturer:EDAC
Manufacturer Number:337-052-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features two rows of 52 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for easy installation, making it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees high performance even in demanding environments. Upgrade your connectivity solutions with this essential component.