337-052-558-204

Heilind Number:EDA337-052-558-204
Manufacturer:EDAC
Manufacturer Number:337-052-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 52 positions, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting reliability. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C ensures stable performance in various environments. Trust in the quality of this essential component for your electronic assemblies.