337-052-558-208

Heilind Number:EDA337-052-558-208
Manufacturer:EDAC
Manufacturer Number:337-052-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. The two-row configuration with 52 positions boasts seamless connectivity, while the copper alloy contacts guarantee a secure and efficient link. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide array of applications. Its right-angle mount orientation offers versatility in installation, making it a valuable addition to any project requiring robust board-to-board connectivity. Upgrade your PCB connections today with this essential component.