337-052-558-212

Heilind Number:EDA337-052-558-212
Manufacturer:EDAC
Manufacturer Number:337-052-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector features UL 94V-0 Thermoplastic Polyester housing for exceptional durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right angle mount orientation ensures efficient PCB layout. Supporting 52 positions, it facilitates complex circuitry arrangements. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.