337-052-558-268

Heilind Number:EDA337-052-558-268
Manufacturer:EDAC
Manufacturer Number:337-052-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector stands out visually while delivering exceptional functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Boasting two rows of copper alloy contacts, it offers efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for intricate circuitry setups. With 52 positions available, it provides ample room for multiple connections. The right-angle mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in various conditions. Elevate your electronics projects with this essential component, perfect for professionals and hobbyists alike.