337-052-558-802

Heilind Number:EDA337-052-558-802
Manufacturer:EDAC
Manufacturer Number:337-052-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 52 positions, it offers ample capacity for your electronic setups. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, it suits various application needs. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Trust in its quality for flawless board-to-board connections in your projects.