337-052-558-803

Heilind Number:EDA337-052-558-803
Manufacturer:EDAC
Manufacturer Number:337-052-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers a total of 52 positions for optimal signal transmission. The right-angle mount orientation allows for easy installation onto your circuit board, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in our high-quality connector to streamline your board-to-board connections with efficiency and precision.