337-052-558-804

Heilind Number:EDA337-052-558-804
Manufacturer:EDAC
Manufacturer Number:337-052-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With 52 positions spread across two rows, you can efficiently link components on your board. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating smoothly even in harsh conditions, this connector is rated for temperatures ranging from -40 to 105°C. Its right-angle mount orientation further adds to its versatility, making it a must-have in your connector arsenal. Elevate your electronic projects with this essential component.