337-052-558-807

Heilind Number:EDA337-052-558-807
Manufacturer:EDAC
Manufacturer Number:337-052-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and a total of 52 positions, it offers ample space for secure and stable connections. The copper alloy contact material ensures superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics assembly with this essential component.