337-052-558-812

Heilind Number:EDA337-052-558-812
Manufacturer:EDAC
Manufacturer Number:337-052-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for optimal power transmission, it boasts an amperage of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches and .2 inches apart, it offers reliable and efficient signal transfer across its 52 contact points. Its Right Angle mount orientation ensures seamless integration into your circuitry, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable solution for your connectivity needs. Trust in this connector for secure and high-speed board-to-board connections in various electronic applications.