337-052-558-858

Heilind Number:EDA337-052-558-858
Manufacturer:EDAC
Manufacturer Number:337-052-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector offers a dual-row configuration with a total of 52 positions, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation further enhances versatility, making it a valuable component in your connectivity solutions. Trust in this Card Edge Connector for optimal performance and longevity in your electronic designs.